Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WGDXA50SJTB | |
|---|---|
DigiKey Part Number | 4134-WGDXA50SJTB-ND |
Manufacturer | |
Manufacturer Product Number | WGDXA50SJTB |
Description | WGDXA50SJTB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AirBorn, a Molex company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 50 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | £154.04125 | £1,232.33 |
| Unit Price without VAT: | £154.04125 |
|---|---|
| Unit Price with VAT: | £184.84950 |

