
VSM-04-10-080-50-06-N1 | |
|---|---|
DigiKey Part Number | 4134-VSM-04-10-080-50-06-N1-ND |
Manufacturer | |
Manufacturer Product Number | VSM-04-10-080-50-06-N1 |
Description | VSM-04-10-080-50-06-N1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Connector Header, Male Pins Through Hole High Speed |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AirBorn, a Molex company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins | |
Connector Style | High Speed | |
Number of Positions | 40 | |
Number of Positions Loaded | All | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Guide, Jackscrew | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | - | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 200VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | £33.04758 | £1,090.57 |
| Unit Price without VAT: | £33.04758 |
|---|---|
| Unit Price with VAT: | £39.65710 |

