
RM452-204-311-9500 | |
|---|---|
DigiKey Part Number | 4134-RM452-204-311-9500-ND |
Manufacturer | |
Manufacturer Product Number | RM452-204-311-9500 |
Description | RM452-204-311-9500 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 204 position 0.075" (1.91mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.170" (4.32mm) |
Packaging Bulk | Contact Length - Post 0.109" (2.76mm) |
Part Status Active | Insulation Height 0.400" (10.16mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Beryllium Copper |
Number of Rows 4 | Insulation Material Polyphenylene Sulfide (PPS) |
Row Spacing - Mating | Features Board Guide, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 750V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £730.89000 | £1,461.78 |
| Unit Price without VAT: | £730.89000 |
|---|---|
| Unit Price with VAT: | £877.06800 |

