RM422-164-812-9800 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £421.31333
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £421.31333
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £421.31333
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £483.99000
Datasheet
Image for RM422-164-812-9800 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM422-164-812-9800

DigiKey Part Number
4134-RM422-164-812-9800-ND
Manufacturer
Manufacturer Product Number
RM422-164-812-9800
Description
RM422-164-812-9800
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
164 Position Rectangular Receptacle Connector Solder Gold 26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
164
Pitch
0.075" (1.90mm)
Number of Rows
4
Row Spacing
0.075" (1.90mm)
Mounting Type
Panel Mount
Fastening Type
Push-Pull
Cable Termination
Solder
Wire Type
Discrete
Wire Gauge
26 AWG
Features
Mating Flange
Contact Finish
Gold
Contact Finish Thickness
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3£427.58333£1,282.75
Unit Price without VAT:£427.58333
Unit Price with VAT:£513.10000