122 Connector Plug, Male Pins Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
122 Connector Plug, Male Pins Free Hanging (In-Line)
AirBorn - A Molex Company: R and W 55302 Connectors

RM332-122-111-5900

DigiKey Part Number
4134-RM332-122-111-5900-ND
Manufacturer
Manufacturer Product Number
RM332-122-111-5900
Description
RECTANGULAR PCB CONNECTORS (0.07
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
122 Connector Plug, Male Pins Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Usage
-
Connector Type
Plug, Male Pins
Connector Style
-
Number of Positions
122
Number of Positions Loaded
All
Pitch
0.075" (1.91mm)
Number of Rows
3
Number of Columns
-
Mounting Type
Free Hanging (In-Line)
Termination
Solder Cup
Contact Layout, Typical
-
Features
Mating Guide
Contact Finish
Gold
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
3A
Material Flammability Rating
-
Operating Temperature
-65°C ~ 125°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£244.18000£244.18
Manufacturers Standard Package
Unit Price without VAT:£244.18000
Unit Price with VAT:£293.01600