Image for RM232-020-111-5900 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM232-020-111-5900

DigiKey Part Number
4134-RM232-020-111-5900-ND
Manufacturer
Manufacturer Product Number
RM232-020-111-5900
Description
RM232-020-111-5900
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header 20 position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Number of Positions
Number of Rows
2
Number of Positions Loaded
All
Termination
Solder Cup
Features
Mating Guide
Operating Temperature
-65°C ~ 125°C
Material Flammability Rating
-
Current Rating (Amps)
3A
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
24£45.21750£1,085.22
Unit Price without VAT:£45.21750
Unit Price with VAT:£54.26100