
MM-322-069-261-22WD | |
|---|---|
DigiKey Part Number | 4134-MM-322-069-261-22WD-ND |
Manufacturer | |
Manufacturer Product Number | MM-322-069-261-22WD |
Description | CABLE ASSY D-MIC-D 69P 914.4MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Category | Type D-Type, Micro-D |
Manufacturer Molex | Number of Positions 69 |
Series | Length 3.00' (914.40mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £652.81000 | £652.81 |
| 10 | £570.20800 | £5,702.08 |
| Unit Price without VAT: | £652.81000 |
|---|---|
| Unit Price with VAT: | £783.37200 |

