Parametric Equivalent
Parametric Equivalent

MM-312-069-143-0000-93A | |
|---|---|
DigiKey Part Number | 4134-MM-312-069-143-0000-93A-ND |
Manufacturer | |
Manufacturer Product Number | MM-312-069-143-0000-93A |
Description | MM-312-069-143-0000-93A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 69 Pin Female To D-Sub, 69 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Shielding Shielded |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style Connector Saver | Contact Finish Thickness 50.0µin (1.27µm) |
Convert To (Adapter End) D-Sub, 69 Pin Female | Current Rating (Amps) 3 A |
Convert From (Adapter End) D-Sub, 69 Pin Male | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM-312-069-143-JA00-93A | Molex | 0 | 4134-MM-312-069-143-JA00-93A-ND | £723.33500 | Parametric Equivalent |
| MM-312-069-143-JS00-93A | Molex | 0 | 4134-MM-312-069-143-JS00-93A-ND | £847.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £622.86500 | £1,245.73 |
| Unit Price without VAT: | £622.86500 |
|---|---|
| Unit Price with VAT: | £747.43800 |

