Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MM-212-015-1A3-4100 | |
|---|---|
DigiKey Part Number | 4134-MM-212-015-1A3-4100-ND |
Manufacturer | |
Manufacturer Product Number | MM-212-015-1A3-4100 |
Description | CONN MICRO-D PLUG 15POS SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyphenylene Sulfide (PPS) |
Number of Rows 2 | Wire Gauge 24 AWG |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM-212-015-113-2200 | Molex | 7 | 4134-MM-212-015-113-2200-ND | £228.29000 | Parametric Equivalent |
| MM-212-015-113-4100 | Molex | 6 | 4134-MM-212-015-113-4100-ND | £232.98000 | Parametric Equivalent |
| MM-212-015-113-4400 | Molex | 3 | 4134-MM-212-015-113-4400-ND | £232.98000 | Parametric Equivalent |
| MM-212-015-113-4500 | Molex | 0 | 4134-MM-212-015-113-4500-ND | £237.65000 | Parametric Equivalent |
| MM-212-015-1A3-4500 | Molex | 9 | 4134-MM-212-015-1A3-4500-ND | £275.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £270.60000 | £270.60 |
| 10 | £212.46800 | £2,124.68 |
| 25 | £194.36360 | £4,859.09 |
| Unit Price without VAT: | £270.60000 |
|---|---|
| Unit Price with VAT: | £324.72000 |









