
MM-212-009-161-43WD | |
|---|---|
DigiKey Part Number | 4134-MM-212-009-161-43WD-ND |
Manufacturer | |
Manufacturer Product Number | MM-212-009-161-43WD |
Description | CABLE ASSY D - MIC D 9P 914.4MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £178.57000 | £178.57 |
| 10 | £151.80700 | £1,518.07 |
| 25 | £142.31480 | £3,557.87 |
| 50 | £138.14100 | £6,907.05 |
| Unit Price without VAT: | £178.57000 |
|---|---|
| Unit Price with VAT: | £214.28400 |

