
MK-342-069-223-2200 | |
|---|---|
DigiKey Part Number | 4134-MK-342-069-223-2200-ND |
Manufacturer | |
Manufacturer Product Number | MK-342-069-223-2200 |
Description | CONN MICRO-D RCPT 69P VERT SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 69 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 3 | Dielectric Material Polyphenylene Sulfide (PPS) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £747.16000 | £747.16 |
| 10 | £593.26400 | £5,932.64 |
| Unit Price without VAT: | £747.16000 |
|---|---|
| Unit Price with VAT: | £896.59200 |

