69 Position D-Type, Micro-D Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK-332-069-145-2200

DigiKey Part Number
4134-MK-332-069-145-2200-ND
Manufacturer
Manufacturer Product Number
MK-332-069-145-2200
Description
CONN MICRO-D PLG 69POS VERT SLDR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
69 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Mating Side, Female Screwlock (2-56)
Series
Termination
Solder
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Connector Style
Contact Finish
Gold
Connector Type
Plug, Male Pins
Contact Finish Thickness
50.0µin (1.27µm)
Number of Positions
Current Rating (Amps)
3A
Number of Rows
3
Dielectric Material
Polyphenylene Sulfide (PPS)
Mounting Type
Contact Material
Beryllium Copper
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£701.02000£701.02
10£556.22700£5,562.27
Manufacturers Standard Package
Unit Price without VAT:£701.02000
Unit Price with VAT:£841.22400