MK-2C2-025-225-2900 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 10
Unit Price: £337.70000
Datasheet

Parametric Equivalent


Molex
In Stock: 19
Unit Price: £346.40000
Datasheet

Parametric Equivalent


Molex
In Stock: 6
Unit Price: £337.70000
Datasheet

Parametric Equivalent


Molex
In Stock: 10
Unit Price: £376.67000
Datasheet

Parametric Equivalent


Molex
In Stock: 4
Unit Price: £451.11000
Datasheet

Parametric Equivalent


Molex
In Stock: 5
Unit Price: £446.87000
Datasheet
25 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Type, Micro-D Receptacle, Female Sockets Connector
MK-2C2-025-225-2900

MK-2C2-025-225-2900

DigiKey Part Number
4134-MK-2C2-025-225-2900-ND
Manufacturer
Manufacturer Product Number
MK-2C2-025-225-2900
Description
CONN MICRO-D RCPT 25P VERT SLDR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (2-56)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polyphenylene Sulfide (PPS)
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£446.87000£446.87
10£352.79800£3,527.98
Manufacturers Standard Package
Unit Price without VAT:£446.87000
Unit Price with VAT:£536.24400