12 Rectangular Connectors - Housings Receptacle Yellow 0.130" (3.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5056051203

DigiKey Part Number
5056051203-ND
Manufacturer
Manufacturer Product Number
5056051203
Description
CONN RCPT HSG 12POS 3.30MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Yellow 0.130" (3.30mm)
Datasheet
 Datasheet
EDA/CAD Models
5056051203 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.130" (3.30mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Yellow
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£0.46000£0.46
10£0.39100£3.91
25£0.36640£9.16
50£0.34900£17.45
100£0.33230£33.23
250£0.31144£77.86
500£0.29658£148.29
1,000£0.28241£282.41
2,500£0.26472£661.80
Manufacturers Standard Package
Unit Price without VAT:£0.46000
Unit Price with VAT:£0.55200