5056050401 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £0.13030
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £0.23455
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £0.22944
Datasheet
4 Rectangular Connectors - Housings Receptacle Black 0.130" (3.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5056050401

DigiKey Part Number
5056050401-ND
Manufacturer
Manufacturer Product Number
5056050401
Description
CONN RCPT HSG 4POS 3.30MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.130" (3.30mm)
Datasheet
 Datasheet
EDA/CAD Models
5056050401 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.130" (3.30mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
16,000£0.22851£3,656.16
Unit Price without VAT:£0.22851
Unit Price with VAT:£0.27421