Connector Header Surface Mount, Right Angle 10 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5055781060

DigiKey Part Number
900-5055781060TR-ND - Tape & Reel (TR)
900-5055781060CT-ND - Cut Tape (CT)
900-5055781060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5055781060
Description
2.0W/B SMT RA PLUG 10CKT NAT G01
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5055781060 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.232" (5.90mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.94µin (0.100µm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 898
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.62000£1.62
10£1.37200£13.72
100£1.16580£116.58
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900£1.09169£982.52
1,800£1.03962£1,871.32
2,700£1.01031£2,727.84
4,500£0.97459£4,385.65
6,300£0.95175£5,996.02
Manufacturers Standard Package
Unit Price without VAT:£1.62000
Unit Price with VAT:£1.94400