
5055513420 | |
|---|---|
DigiKey Part Number | 23-5055513420TR-ND - Tape & Reel (TR) 23-5055513420CT-ND - Cut Tape (CT) 23-5055513420DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055513420 |
Description | CONN PLUG 34POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5055513420 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 34 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.027" (0.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | £0.51684 | £3,617.88 |
| 14,000 | £0.49220 | £6,890.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.06000 | £1.06 |
| 10 | £0.90200 | £9.02 |
| 25 | £0.84560 | £21.14 |
| 50 | £0.80500 | £40.25 |
| 100 | £0.76650 | £76.65 |
| 250 | £0.71848 | £179.62 |
| 500 | £0.68418 | £342.09 |
| 1,000 | £0.65152 | £651.52 |
| 2,500 | £0.63434 | £1,585.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.27000 | £1.27 |
| 10 | £0.95500 | £9.55 |
| 25 | £0.86160 | £21.54 |
| 50 | £0.80020 | £40.01 |
| 100 | £0.74600 | £74.60 |
| 250 | £0.68404 | £171.01 |
| 500 | £0.64350 | £321.75 |
| 1,000 | £0.60780 | £607.80 |
| 2,500 | £0.56706 | £1,417.65 |
| Unit Price without VAT: | £1.06000 |
|---|---|
| Unit Price with VAT: | £1.27200 |


