54 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5050705422

DigiKey Part Number
23-5050705422TR-ND - Tape & Reel (TR)
23-5050705422CT-ND - Cut Tape (CT)
23-5050705422DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5050705422
Description
CONN PLUG 54POS SMD GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
54 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
54
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
0.6mm
Height Above Board
0.019" (0.48mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,966
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.62000£0.62
10£0.53000£5.30
25£0.49680£12.42
50£0.47320£23.66
100£0.45060£45.06
250£0.42232£105.58
500£0.40214£201.07
1,000£0.38295£382.95
2,500£0.35897£897.43
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000£0.35984£2,878.72
16,000£0.34268£5,482.88
Manufacturers Standard Package
Unit Price without VAT:£0.62000
Unit Price with VAT:£0.74400