5041950370 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: £0.69000
Datasheet
Connector Header Surface Mount, Right Angle 3 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5041950370

DigiKey Part Number
WM10584TR-ND - Tape & Reel (TR)
WM10584CT-ND - Cut Tape (CT)
WM10584DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5041950370
Description
CONN HEADER SMD R/A 3POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5041950370 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Lock
Series
Insulation Height
0.163" (4.15mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Rectangular
Part Status
Obsolete
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Type
Male Blade
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Rows
1
Features
Solder Retention
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
39.4µin (1.00µm)
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5055670371Molex0WM17039CT-ND£0.69000Similar
Obsolete
Marketplace Stock: 56,850 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

56,850In Stock
Ships from WEC