5037766020 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 6,028
Unit Price: £1.41000
Datasheet
Image for 5037766020 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5037766020

DigiKey Part Number
23-5037766020TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5037766020
Description
CONN PLUG 60POS SMD GOLD
Customer Reference
Detailed Description
60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Connector Type
Plug, Center Strip Contacts
Number of Positions
60
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.8mm
Height Above Board
0.027" (0.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes