30 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5026113021

DigiKey Part Number
5026113021-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5026113021
Description
CONN FPC BOTTOM 30POS 0.5MM R/A
Customer Reference
Detailed Description
30 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5026113021 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
30
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.154" (3.90mm)
Locking Feature
Rotary Lock
Cable End Type
Tabbed
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Polymer, Glass Filled
Actuator Material
Polymer, Glass Filled
Features
Dust Cap
Voltage Rating
100V
Operating Temperature
-10°C ~ 100°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.3A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 800 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

800In Stock
Ships from WEC