5025781501 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2,282
Unit Price: £0.21000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £0.20595
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £0.20595
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £0.20595
Datasheet
15 Rectangular Connectors - Housings Plug Black 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5025781501

DigiKey Part Number
900-5025781501-ND
Manufacturer
Manufacturer Product Number
5025781501
Description
1.5 W/B SINGLE PLUG HSG 15CKT BL
Customer Reference
Detailed Description
15 Rectangular Connectors - Housings Plug Black 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
5025781501 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.