
5024430260 | |
|---|---|
DigiKey Part Number | 900-5024430260TR-ND - Tape & Reel (TR) 900-5024430260CT-ND - Cut Tape (CT) 900-5024430260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5024430260 |
Description | CLIKMATE2.0W/B STRECASSY 2CKTEMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5024430260 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Series | Insulation Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.293" (7.44mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Mated Stacking Heights 10.9mm |
Number of Positions | Features Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Pitch - Mating | Voltage Rating 250VAC/DC |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | £0.34408 | £223.65 |
| 1,300 | £0.32764 | £425.93 |
| 1,950 | £0.31839 | £620.86 |
| 3,250 | £0.30713 | £998.17 |
| 4,550 | £0.29992 | £1,364.64 |
| 6,500 | £0.29247 | £1,901.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.45300 | £4.53 |
| 25 | £0.42480 | £10.62 |
| 50 | £0.40420 | £20.21 |
| 100 | £0.38500 | £38.50 |
| 250 | £0.36088 | £90.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.42800 | £4.28 |
| 25 | £0.39400 | £9.85 |
| 50 | £0.37040 | £18.52 |
| 100 | £0.34830 | £34.83 |
| 250 | £0.32104 | £80.26 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |






