
5024267012 | |
|---|---|
DigiKey Part Number | 900-5024267012-ND |
Manufacturer | |
Manufacturer Product Number | 5024267012 |
Description | 0.4 B/B REC ASSY 70CKT EMBSTP PK |
Customer Reference | |
Detailed Description | 70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5024267012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 70 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.039" (1.00mm) | |
Base Product Number |

