387303307 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: £2.99075
Datasheet
Image for 387303307 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

387303307

DigiKey Part Number
387303307-ND
Manufacturer
Manufacturer Product Number
387303307
Description
CONN 7 POS SRBTSTT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circuit Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Terminal Block Type
-
Pitch
-
Number of Rows
-
Current Rating (Amps)
-
Voltage Rating
-
Wire Gauge
-
Top Termination
-
Bottom Termination
-
Barrier Type
-
Features
-
Color
-
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
-
Operating Temperature
-
Material - Insulation
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
250£2.95772£739.43
Unit Price without VAT:£2.95772
Unit Price with VAT:£3.54926