
2261974115 | |
|---|---|
DigiKey Part Number | 900-2261974115-ND |
Manufacturer | |
Manufacturer Product Number | 2261974115 |
Description | MINI-FIT VERSA M-S 450MM 18 AWG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Pin to Cable (Round) Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,100 | £0.42035 | £2,143.78 |
| Unit Price without VAT: | £0.42035 |
|---|---|
| Unit Price with VAT: | £0.50442 |

