Black 18 AWG Jumper Lead Pin to Cable (Round) Tin 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2261974112

DigiKey Part Number
900-2261974112-ND
Manufacturer
Manufacturer Product Number
2261974112
Description
MINI-FIT VERSA M-S 150MM 18 AWG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Pin to Cable (Round) Tin 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
5.91" (150.00mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
35.0µin (0.89µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5,100£0.27350£1,394.85
Unit Price without VAT:£0.27350
Unit Price with VAT:£0.32820