
2261972124 | |
|---|---|
DigiKey Part Number | 900-2261972124-ND |
Manufacturer | |
Manufacturer Product Number | 2261972124 |
Description | MINI-FIT VERSA F-S 300MM 20 AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Black 20 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,100 | £0.26348 | £1,343.75 |
| Unit Price without VAT: | £0.26348 |
|---|---|
| Unit Price with VAT: | £0.31618 |

