
2261961063 | |
|---|---|
DigiKey Part Number | 900-2261961063-ND |
Manufacturer | |
Manufacturer Product Number | 2261961063 |
Description | MINI-FIT VERSA RD R-R 6CKT 300MM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2261961063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Red, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.26000 | £4.26 |
| 10 | £3.61800 | £36.18 |
| 25 | £3.39080 | £84.77 |
| 50 | £3.22880 | £161.44 |
| 170 | £2.96171 | £503.49 |
| 340 | £2.82038 | £958.93 |
| 510 | £2.74090 | £1,397.86 |
| 1,020 | £2.61019 | £2,662.39 |
| 2,550 | £2.44696 | £6,239.75 |
| Unit Price without VAT: | £4.26000 |
|---|---|
| Unit Price with VAT: | £5.11200 |

