
2250190050 | |
|---|---|
DigiKey Part Number | 900-2250190050TR-ND - Tape & Reel (TR) 900-2250190050CT-ND - Cut Tape (CT) 900-2250190050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2250190050 |
Description | EASY-ON FLEXISNAP-15 FFC/FPC CON |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 5 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.059" (1.50mm) | |
Locking Feature | Auto Lock, Push Button Release | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Gray | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.41540 | £1,453.90 |
| 7,000 | £0.39559 | £2,769.13 |
| 10,500 | £0.38444 | £4,036.62 |
| 17,500 | £0.37085 | £6,489.88 |
| Unit Price without VAT: | £0.41540 |
|---|---|
| Unit Price with VAT: | £0.49848 |

