Black Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2244521112

DigiKey Part Number
900-2244521112-ND
Manufacturer
Manufacturer Product Number
2244521112
Description
STAC64 F-S 150MM 0.75SQ.MM LEAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Black Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
5.91" (150.00mm)
Wire Gauge
-
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£0.48000£0.48
10£0.40900£4.09
25£0.38320£9.58
50£0.36500£18.25
Unit Price without VAT:£0.48000
Unit Price with VAT:£0.57600