8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2240921084

DigiKey Part Number
900-2240921084-ND
Manufacturer
Manufacturer Product Number
2240921084
Description
CLIK-MATE 1.25 R-S 8CKT 600MM DI
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
8
Number of Rows
1
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,438
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£4.41000£4.41
10£3.74200£37.42
25£3.50720£87.68
50£3.33960£166.98
100£3.18000£318.00
250£2.98092£745.23
500£2.83870£1,419.35
1,000£2.70332£2,703.32
2,500£2.53427£6,335.67
Manufacturers Standard Package
Unit Price without VAT:£4.41000
Unit Price with VAT:£5.29200