10 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2240911102

DigiKey Part Number
900-2240911102-ND
Manufacturer
Manufacturer Product Number
2240911102
Description
CLIK-MATE 1.25 R-R 10CKT 150MM D
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
1
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,012
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£4.46000£4.46
10£3.79600£37.96
25£3.55760£88.94
60£3.34450£200.67
120£3.18483£382.18
300£2.98543£895.63
540£2.86420£1,546.67
1,020£2.73862£2,793.39
2,520£2.56953£6,475.22
Manufacturers Standard Package
Unit Price without VAT:£4.46000
Unit Price with VAT:£5.35200