8 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2237940801

DigiKey Part Number
900-2237940801-ND
Manufacturer
Manufacturer Product Number
2237940801
Description
MICRO-FIT PLUS PLUG HSG SR FH BL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2237940801 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,080
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£0.33000£0.33
10£0.27700£2.77
100£0.23550£23.55
500£0.21018£105.09
1,000£0.20015£200.15
5,000£0.17866£893.30
10,000£0.17013£1,701.30
Manufacturers Standard Package
Unit Price without VAT:£0.33000
Unit Price with VAT:£0.39600