
2219581102 | |
|---|---|
DigiKey Part Number | 900-2219581102-ND |
Manufacturer | |
Manufacturer Product Number | 2219581102 |
Description | CLIK-MATE 2.0 R-R 10CKT 150MM DI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.01000 | £3.01 |
| 10 | £2.55800 | £25.58 |
| 25 | £2.39720 | £59.93 |
| Unit Price without VAT: | £3.01000 |
|---|---|
| Unit Price with VAT: | £3.61200 |

