
2203300003 | |
|---|---|
DigiKey Part Number | 900-2203300003-ND |
Manufacturer | |
Manufacturer Product Number | 2203300003 |
Description | R POWER 10 AMP 5MM TRML PITCH(NY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2203300003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 18 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24,000 | £0.07257 | £1,741.68 |
| Unit Price without VAT: | £0.07257 |
|---|---|
| Unit Price with VAT: | £0.08708 |

