4 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196781040

DigiKey Part Number
900-2196781040-ND
Manufacturer
Manufacturer Product Number
2196781040
Description
MICRO LATCH 2.0 R-R 4CKT 50MM DI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97")
Datasheet
 Datasheet
EDA/CAD Models
2196781040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
4
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
0.079" (2.00mm)
Length
0.164' (50.00mm, 1.97")
Features
-
Color
Black
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 780
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.13000£2.13
10£1.80800£18.08
25£1.69480£42.37
50£1.61360£80.68
100£1.53660£153.66
250£1.44032£360.08
500£1.37158£685.79
1,000£1.30613£1,306.13
2,500£1.22442£3,061.05
Manufacturers Standard Package
Unit Price without VAT:£2.13000
Unit Price with VAT:£2.55600