
2196371406 | |
|---|---|
DigiKey Part Number | 900-2196371406-ND |
Manufacturer | |
Manufacturer Product Number | 2196371406 |
Description | NANO-FIT BMI HD G0.76 LUBE 6CKT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2196371406 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | - | |
Insulation Height | 0.479" (12.17mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.14000 | £3.14 |
| 10 | £2.66900 | £26.69 |
| 25 | £2.50080 | £62.52 |
| 50 | £2.38140 | £119.07 |
| 144 | £2.21007 | £318.25 |
| 288 | £2.10455 | £606.11 |
| 576 | £2.00413 | £1,154.38 |
| 1,008 | £1.92661 | £1,942.02 |
| 2,592 | £1.80252 | £4,672.13 |
| Unit Price without VAT: | £3.14000 |
|---|---|
| Unit Price with VAT: | £3.76800 |

