
2195640008 | |
|---|---|
DigiKey Part Number | 900-2195640008-ND |
Manufacturer | |
Manufacturer Product Number | 2195640008 |
Description | CONN RCPT 8POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195640008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 8 | |
Pitch | - | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Press-Fit | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.86000 | £22.86 |
| 20 | £18.49700 | £369.94 |
| 40 | £17.61425 | £704.57 |
| 60 | £17.11783 | £1,027.07 |
| 100 | £16.51240 | £1,651.24 |
| 260 | £15.43700 | £4,013.62 |
| 500 | £14.88564 | £7,442.82 |
| Unit Price without VAT: | £22.86000 |
|---|---|
| Unit Price with VAT: | £27.43200 |

