38 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole
2195630029

2195630029

DigiKey Part Number
900-2195630029-ND
Manufacturer
Manufacturer Product Number
2195630029
Description
CONN RCPT 38POS PCB PRESS-FIT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
38 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2195630029 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Style
-
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
38
Pitch
-
Mounting Type
Through Hole
Number of Rows
5
Termination
Press-Fit
Wire Gauge
-
Features
Board Guide
Color
Black
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£24.40000£24.40
12£20.47167£245.66
36£18.94500£682.02
60£18.27450£1,096.47
108£17.53287£1,893.55
252£16.51655£4,162.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£24.40000
Unit Price with VAT:£29.28000