


2195630028 | |
|---|---|
DigiKey Part Number | 900-2195630028-ND |
Manufacturer | |
Manufacturer Product Number | 2195630028 |
Description | CONN RCPT 36POS PCB PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2195630028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 36 | |
Pitch | - | |
Mounting Type | Through Hole | |
Number of Rows | 5 | |
Termination | Press-Fit | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.89000 | £32.89 |
| 16 | £27.04563 | £432.73 |
| 32 | £25.75500 | £824.16 |
| 64 | £24.52688 | £1,569.72 |
| 112 | £23.57839 | £2,640.78 |
| 256 | £22.24418 | £5,694.51 |
| Unit Price without VAT: | £32.89000 |
|---|---|
| Unit Price with VAT: | £39.46800 |

