


2195630021 | |
|---|---|
DigiKey Part Number | 900-2195630021-ND |
Manufacturer | |
Manufacturer Product Number | 2195630021 |
Description | CONN RCPT 17POS PCB PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 17 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2195630021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 17 | |
Pitch | - | |
Mounting Type | Through Hole | |
Number of Rows | 5 | |
Termination | Press-Fit | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.86000 | £9.86 |
| 10 | £8.37500 | £83.75 |
| 28 | £7.78786 | £218.06 |
| 56 | £7.41589 | £415.29 |
| 112 | £7.06205 | £790.95 |
| 252 | £6.66960 | £1,680.74 |
| 504 | £6.35159 | £3,201.20 |
| 1,008 | £6.04880 | £6,097.19 |
| Unit Price without VAT: | £9.86000 |
|---|---|
| Unit Price with VAT: | £11.83200 |

