20 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2195630015

DigiKey Part Number
900-2195630015-ND
Manufacturer
Manufacturer Product Number
2195630015
Description
CONN RCPT 20POS PCB PRESS-FIT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2195630015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Style
-
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
20
Pitch
-
Mounting Type
Through Hole
Number of Rows
5
Termination
Press-Fit
Wire Gauge
-
Features
Board Guide
Color
Black
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£12.17000£12.17
20£9.84850£196.97
40£9.37875£375.15
60£9.11433£546.86
100£8.79170£879.17
260£8.21892£2,136.92
500£7.84876£3,924.38
1,000£7.47471£7,474.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£12.17000
Unit Price with VAT:£14.60400