6 Position Plug, Male Blades Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2195620006

DigiKey Part Number
900-2195620006-ND
Manufacturer
Manufacturer Product Number
2195620006
Description
CONN PLUG 6POS R/A PRESS-FIT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Plug, Male Blades Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2195620006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Style
-
Connector Type
Plug, Male Blades
Number of Positions
6
Pitch
-
Mounting Type
Through Hole, Right Angle
Number of Rows
1
Termination
Press-Fit
Wire Gauge
-
Features
Board Guide
Color
Black
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£14.28000£14.28
10£12.14100£121.41
25£11.38080£284.52
50£10.83740£541.87
100£10.32030£1,032.03
250£9.67476£2,418.69
500£9.21358£4,606.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£14.28000
Unit Price with VAT:£17.13600