
2192681210 | |
|---|---|
DigiKey Part Number | 900-2192681210-ND |
Manufacturer | |
Manufacturer Product Number | 2192681210 |
Description | RECEPTACLE FOR NANO-FIT BMI 10CK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2192681210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.26600 | £2.66 |
| 25 | £0.24960 | £6.24 |
| 50 | £0.23780 | £11.89 |
| 100 | £0.22640 | £22.64 |
| 250 | £0.21224 | £53.06 |
| 800 | £0.19548 | £156.38 |
| 1,600 | £0.18614 | £297.82 |
| 3,200 | £0.17725 | £567.20 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

