
2183971051 | |
|---|---|
DigiKey Part Number | 900-2183971051-ND |
Manufacturer | |
Manufacturer Product Number | 2183971051 |
Description | PICO-SPOX 1.5 R-S 5CKT 10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Cable 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.82000 | £1.82 |
| 10 | £1.54600 | £15.46 |
| 25 | £1.44880 | £36.22 |
| 50 | £1.37960 | £68.98 |
| 100 | £1.31370 | £131.37 |
| 250 | £1.23140 | £307.85 |
| 500 | £1.17260 | £586.30 |
| 1,000 | £1.11664 | £1,116.64 |
| 2,500 | £1.04679 | £2,616.98 |
| Unit Price without VAT: | £1.82000 |
|---|---|
| Unit Price with VAT: | £2.18400 |

