
2183971023 | |
|---|---|
DigiKey Part Number | 900-2183971023-ND |
Manufacturer | |
Manufacturer Product Number | 2183971023 |
Description | PICO-SPOX 1.5 R-S 2CKT 30 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.13000 | £1.13 |
| 10 | £0.95800 | £9.58 |
| 25 | £0.89800 | £22.45 |
| 50 | £0.85500 | £42.75 |
| 100 | £0.81420 | £81.42 |
| 250 | £0.76316 | £190.79 |
| 500 | £0.72674 | £363.37 |
| 1,000 | £0.69204 | £692.04 |
| 2,500 | £0.64873 | £1,621.83 |
| Unit Price without VAT: | £1.13000 |
|---|---|
| Unit Price with VAT: | £1.35600 |

