
2181110904 | |
|---|---|
DigiKey Part Number | 900-2181110904-ND |
Manufacturer | |
Manufacturer Product Number | 2181110904 |
Description | 9 CIRC PICOBLADE PLUG:PIGTAIL 42 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.39' (425.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2181110904 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 9 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 1.39' (425.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.69000 | £2.69 |
| 10 | £2.28600 | £22.86 |
| 25 | £2.14240 | £53.56 |
| 50 | £2.04000 | £102.00 |
| 100 | £1.94270 | £194.27 |
| 300 | £1.79773 | £539.32 |
| 500 | £1.73410 | £867.05 |
| 1,000 | £1.65139 | £1,651.39 |
| 2,500 | £1.54809 | £3,870.22 |
| Unit Price without VAT: | £2.69000 |
|---|---|
| Unit Price with VAT: | £3.22800 |

