
2181100803 | |
|---|---|
DigiKey Part Number | 900-2181100803-ND |
Manufacturer | |
Manufacturer Product Number | 2181100803 |
Description | 8 CIRC PICOBLADE PLUG:PLUG 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2181100803 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.50000 | £3.50 |
| 10 | £2.97000 | £29.70 |
| 25 | £2.78360 | £69.59 |
| 50 | £2.65060 | £132.53 |
| 100 | £2.52410 | £252.41 |
| 300 | £2.33587 | £700.76 |
| 500 | £2.25322 | £1,126.61 |
| 1,000 | £2.14575 | £2,145.75 |
| 2,500 | £2.01157 | £5,028.92 |
| Unit Price without VAT: | £3.50000 |
|---|---|
| Unit Price with VAT: | £4.20000 |

