
2181100203 | |
|---|---|
DigiKey Part Number | 900-2181100203-ND |
Manufacturer | |
Manufacturer Product Number | 2181100203 |
Description | 2 CIRC PICOBLADE PLUG:PLUG 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2181100203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.82000 | £1.82 |
| 10 | £1.54700 | £15.47 |
| 25 | £1.45000 | £36.25 |
| 50 | £1.38080 | £69.04 |
| 100 | £1.31480 | £131.48 |
| 300 | £1.21670 | £365.01 |
| 500 | £1.17362 | £586.81 |
| 1,000 | £1.11762 | £1,117.62 |
| 2,500 | £1.04770 | £2,619.25 |
| Unit Price without VAT: | £1.82000 |
|---|---|
| Unit Price with VAT: | £2.18400 |

